text.skipToContent text.skipToNavigation

Manufacturer Part #

1513472-7

Universal Antenna Module (UAM) WLAN

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1513472-7 - Technical Attributes
Attributes Table
Antenna Type: Module
Operating Frequency: 2.4GHz to 5.875GHz
Gain: 3dB
VSWR: 3:1
Operating Temp Range: -30°C to +70°C
Impedance: 50Ω
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,820.00
USD
Quantity
Unit Price
10
$3.01
30
$2.97
100
$2.93
250
$2.89
750+
$2.82
Product Variant Information section