Manufacturer Part #
ANT-916-OC-LG-SMA
OC Series 916 MHz 1/2-Wave 50 Ohm Omni Directional Diploe Whip Antenna w/ SMA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity ANT-916-OC-LG-SMA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity ANT-916-OC-LG-SMA - Technical Attributes
Attributes Table
| Operating Frequency: | 895MHz to 935MHz |
| Gain: | 2.2dBi |
| VSWR: | 2 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
25
$10.12
75
$10.04
100
$10.02
250
$9.95
375+
$9.88
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk