Manufacturer Part #
AEACBA059015-C3GSW
GPS/GSM/WiFi Combination Ant
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AEACBA059015-C3GSW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AEACBA059015-C3GSW - Technical Attributes
Attributes Table
| Antenna Type: | GPS/GSM/Wi-Fi/2G/3G |
| Operating Frequency: | 2.17GHz to 824MHz |
| Gain: | 3dB |
| VSWR: | 2 |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$25.20
100
$25.04
150+
$24.88
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk