text.skipToContent text.skipToNavigation

Manufacturer Part #

AEACBD081016-C2LG

LTE/GPS MAGNETIC MOUNT COMBO ANT

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AEACBD081016-C2LG - Technical Attributes
Attributes Table
Antenna Type: GNSS/GPS/GSM/2G/3G/4G LTE
Operating Frequency: 2.69GHz to 698MHz
Gain: 2.5dB
VSWR: 3
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,688.00
USD
Quantity
Unit Price
100+
$26.88
Product Variant Information section