Manufacturer Part #
BGA125N6E6327XTSA1
Ultra Low Current Low Noise Amplifier for L 2/L 5 GNSS Applications
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BGA125N6E6327XTSA1 - Product Specification
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
Infineon BGA125N6E6327XTSA1 - Technical Attributes
Attributes Table
| Supply Voltage: | 1.1V to 3.3V |
| Supply Current: | 1.45mA |
| P1dB: | -12dBm |
| Noise Figure: | 0.8dB |
| Gain: | 22.2dB |
| Frequency Range: | 1.3GHz to 1.164GHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
15,000+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount