text.skipToContent text.skipToNavigation

Manufacturer Part #

RRQ61001-009

RRQ61001 Series 8 MB Flash 2.4/5 GHz 802.11 a/b/g/n/ac/ax Wi-Fi 6 Module

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RRQ61001-009 - Technical Attributes
Attributes Table
RF Band: 2.4GHz
Certified: Yes
Sensitivity: 94.5dBm
Frequency Range: 2.4GHz to 5GHz
Supply Voltage: 1.8V to 3.6V
Supply Current: 47mA to 613mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 53
Moisture Sensitivity Level: 3
Dimension: 15 × 20 × 3 mm
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,960.00
USD
Quantity
Unit Price
500+
$5.92
Product Variant Information section