Manufacturer Part #
SX-PCEAX-HMC
SX-PCEAX-HMC is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Silex Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk | ||||||||||
| Date Code: | |||||||||||
Silex Technology SX-PCEAX-HMC - Product Specification
Shipping Information:
ECCN:
PCN Information:
We would like to inform you of a label change affecting the below Silex part numbers:SX-PCEAXSX-PCEAX-SMTSX-PCEAX-SMT-SPSX-PCEAX-M2SX-PCEAX-M2-SPSX-PCEAX-HMCSX-PCEAX-HMC-SPChanges:The Japanese Radio Law (MIC) marking engraved on the SX-PCEAX shield plate will be removed, and the marking will be printed on the labels instead. This change will not affect the functions, performance, reliability, or radio certification. Schedule:The change will be effective for shipments in June 2024 onwards. Please note that there is a possibility of mixed shipments (engraved and label printed ones) around the time of the change.
*** UPDATE of FPCN 103250 with additional part list***This is an amendment of the product change notification previously sent out on January 24th, 2024. Specific affected part numbers have been added.Changes:The color of the board used in the will change from green to black. This change does not affect their functionality, performance, reliability, or radio certificates.
SX-PCEAX:Construction Type Certification Number Update with Japan’s 6GHz Support.This is to inform that the Construction Type Certification number of the SX-PCEAX will be updated.Reasons for the change:As SX-PCEAX, a Wi-Fi 6E + Bluetooth® v5.2 compliant wireless LAN combo module, has now been newly certified for the 6 GHz band for the Japanese market, the construction type certification number has been updated accordingly.Changes:The construction type certification number on the shield plate of each product will be updated as follows. Some units, if these are in the transitional phase, may have a label printed with the new construction design certification number instead.
Part Status:
Available Packaging
Package Qty:
100 per Bulk