Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Reliable, low-ESR capacitors designed for automotive and industrial applications, supporting long life and high ripple current performance
The EHBSA family of conductive polymer hybrid aluminum electrolytic capacitors from Eaton is engineered for automotive and high-reliability applications. With AEC-Q200 qualification, RoHS compliance, and endurance of 4,000 hours at 125 °C, these capacitors ensure consistent performance in demanding environments. They feature a wide voltage range (16 V to 80 V), capacitance options from 10 µF to 820 µF, low ESR, and high ripple current capability.
Automotive:
Industrial:
Eaton capacitors are designed to enhance safety, performance, and reliability in automotive and industrial electronics, helping systems run efficiently under extreme conditions.
EHBSA Series Datasheet
About Eaton