text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTCR6M00G55-R0

CSTCR Series 6 MHz 39 pF -20 to +80°C CERALOCK Ceramic Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata CSTCR6M00G55-R0 - Technical Attributes
Attributes Table
Operating Frequency: 6MHz
Load Capacitance: 39pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -20°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$474.00
USD
Quantity
Unit Price
3,000+
$0.158