text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNL317531R0000

1SNL Series 8 Position 3 Pole 175A DIN Rail Power Distribution Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1SNL317531R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Busbar
No of Poles: 3
Rated Voltage: 1000V
Current Rating: 175A
Operating Temp Range: -55°C to +110°C
Dimension: 50.7 x 84.6 x 75 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.13
USD
Quantity
Unit Price
1
$155.13
2
$153.39
4
$151.67
5
$151.12
15+
$147.74
Product Variant Information section