Manufacturer Part #
VS-20ETS12STRL-M3
Diode Standard 1200V 20A Surface Mount TO-263 (D2Pak)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:TO-263AB Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Vishay VS-20ETS12STRL-M3 - Product Specification
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
Vishay VS-20ETS12STRL-M3 - Technical Attributes
Attributes Table
| Type: | Glass Passivated |
| Configuration: | Single |
| Average Rectified Current-Max: | 20A |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 1200V |
| Reverse Current-Max: | 0.1mA |
| Peak Current-Max: | 250A |
| Operating Temp Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-263AB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,600
USA:
5,600
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
800
$0.86
1,600+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263AB
Mounting Method:
Surface Mount