text.skipToContent text.skipToNavigation

Manufacturer Part #

V251HB34

Var MOV 250VAC/330VDC 40000A 390V Bent Strap Terminal

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Littelfuse V251HB34 - Technical Attributes
Attributes Table
Capacitance: 5000pF
Clamping Voltage-Max: 650V
Rated Voltage: 330V
RMS Voltage-Max: 250V
Varistor Voltage Range: 354V to 390V
Energy: 370J
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
60
USA:
60
540
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.20
USD
Quantity
Unit Price
30
$6.54
90
$6.49
150
$6.47
300
$6.43
600+
$6.38
Product Variant Information section