Manufacturer Part #
BFP405H6740XTSA1
BFP405 Series NPN 5V 25mA 25GHz 75mW SMD RF Bipolar Transistors PG-SOT343-3D
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-343 (SC-82, SC-70-4) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Infineon BFP405H6740XTSA1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change informationSubject: Introduction of additional plating production at Wuxi Welnew Microelectronic Co., Ltd., Wuxi, China for several productsReason/Motivation:Expansion of plating production to assure continuity of supply and enable flexible manufacturing by recovery of Welnew Wuxi Plating site for DS products (PCN 2023-034-A) DescriptionOldShanghai Welnew Microelectronic Co., Ltd., Shanghai, ChinaNewShanghai Welnew Microelectronic Co., Ltd., Shanghai, ChinaWuxi Welnew Microelectronic Co., Ltd., Wuxi, ChinaIntended start of delivery: 2026-06-20Last order date (LOD): 2026-06-20Last delivery date (LDD): 2026-12-20
Status of 28 February 2023 (Update #3) On 6 January 2023, a fire incident took place at the production site of one of our manufacturing partners in Wuxi (China). Its plating lines that support our Infineon site in Wuxi were severely damaged by the fire. These circumstances are beyond our reasonable control. We are in close exchange with the affected manufacturing partner in Wuxi. The supplier will however not be able to provide services to Infineon until further notice.
Part Status:
Infineon BFP405H6740XTSA1 - Technical Attributes
| Product Status: | Active |
| Polarity: | NPN |
| Type: | RF |
| CE Voltage-Max: | 4.5V |
| Collector Current Max: | 25mA |
| Power Dissipation-Tot: | 75mW |
| Collector - Base Voltage: | 15V |
| Emitter - Base Voltage: | 1.5V |
| DC Current Gain-Min: | 60 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Single |
| Frequency - Transition: | 25GHz |
| Noise Figure: | 1.25dB |
| Input Capacitance: | 0.29pF |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-343 (SC-82, SC-70-4) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-343 (SC-82, SC-70-4)
Mounting Method:
Surface Mount