text.skipToContent text.skipToNavigation

Manufacturer Part #

RYC002N05T316

N-Channel 50 V 9 Ohm Surface Mount 0.9 V Drive Small Signal Mosfet - SOT-23

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RYC002N05T316 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 2.2Ω
Rated Power Dissipation: 200mW
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 200mA
Turn-on Delay Time: 5ns
Turn-off Delay Time: 17ns
Rise Time: 8ns
Fall Time: 43ns
Gate Source Threshold: 0.8V
Input Capacitance: 26pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$209.70
USD
Quantity
Unit Price
3,000
$0.0699
9,000
$0.0682
15,000
$0.0674
45,000
$0.0658
75,000+
$0.0643
Product Variant Information section