text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F24J10-I/SP

PIC18F Series 16 kB Flash 1 kB RAM 40 MHz 8-Bit Microcontroller - SPDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F24J10-I/SP - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 40MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,405
Factory Lead Time:
4 Weeks
Minimum Order:
390
Multiple Of:
15
Total
$1,025.70
USD
Quantity
Unit Price
15
$2.77
45
$2.72
60
$2.71
150
$2.67
225+
$2.63
Product Variant Information section