text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD3/4.5-L1(257)

HFD3 Series 2 A DPDT 4.5 V Subminiature 1 Coil Latching Signal Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFD3/4.5-L1(257) - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 4.5V
Contact Current-Max: 2A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.25
USD
Quantity
Unit Price
30
$0.63
75
$0.615
150
$0.605
400
$0.59
1,000+
$0.57
Product Variant Information section