text.skipToContent text.skipToNavigation

Manufacturer Part #

RF1-01A-P-00-50

BNC 50 OHMS HIGH PROFILE Rigt Angle Female PCB Mount

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech RF1-01A-P-00-50 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Right Angle Receptacle
Impedance: 50Ω
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$11,070.00
USD
Quantity
Unit Price
3,000+
$3.69
Product Variant Information section