text.skipToContent text.skipToNavigation

Manufacturer Part #

EWK107B7224MV-T

WK Series 16 V 0.22 uF ±20 %Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN EWK107B7224MV-T - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 0306 (0816 Metric)
Dimension: T  0.55mm x W  1.6mm x L  0.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$130.80
USD
Quantity
Unit Price
4,000
$0.0327
8,000
$0.0322
16,000
$0.0316
20,000
$0.0315
60,000+
$0.0305
Product Variant Information section