Manufacturer Part #
SIDC50D60C8X1SA1
WAFER SAWN - DIE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Die | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon SIDC50D60C8X1SA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon SIDC50D60C8X1SA1 - Technical Attributes
Attributes Table
| Configuration: | Single |
| Reverse Current-Max: | 27µA |
| Forward Voltage: | 1.6V |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Average Forward Current-Max: | 200A |
| Operating Temp Range: | -40°C to +150°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$5.42
10
$5.29
30
$5.20
75
$5.13
200+
$4.98
Product Variant Information section
Available Packaging
Package Qty:
1 per Die