text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD44H11AJ

Bipolar (BJT) Transistor NPN 80 V 8 A 160MHz 1.75 W Surface Mount DPAK

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Nexperia MJD44H11AJ - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 8A
Power Dissipation-Tot: 20W
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 60
Collector - Current Cutoff: 1µA
Configuration: Single
Frequency - Transition: 160MHz
Operating Temp Range: -55°C to +150°C
Fall Time: 170ns
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,100.00
USD
Quantity
Unit Price
2,500+
$0.84
Product Variant Information section