Manufacturer Part #
STGF3NC120HD
STGF3NC120HD Series 1200 V 7 A Very Fast IGBT with Ultrafast Diode - TO-220FP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STGF3NC120HD - Product Specification
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
STMicroelectronics STGF3NC120HD - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 6A |
| Power Dissipation-Tot: | 25W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 20A |
| Collector - Emitter Saturation Voltage: | 2.3V |
| Turn-on Delay Time: | 15ns |
| Turn-off Delay Time: | 118ns |
| Qg Gate Charge: | 24nC |
| Reverse Recovery Time-Max: | 51ns |
| Leakage Current: | 100nA |
| Input Capacitance: | 470pF |
| Thermal Resistance: | 62.5°C/W |
| Operating Temp Range: | -55°C to +150°C |
| No of Terminals: | 3 |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Through Hole |
Features & Applications
The STGF3NC120HD is a 7 A, 1200 V very fast IGBT with ultrafast diode. It has an Operating temperature ranges b/w -55 °C to 150 °C and available in a TO-220FP Package.
This high voltage and very fast IGBT shows an excellent trade-off between low conduction losses and fast switching performance. It is designed in PowerMESH™ technology combined with high voltage ultrafast diode.
Features:
- High voltage capability
- High speed
- Very soft ultrafast recovery anti-parallel diode
Applications:
- Home appliance
- Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
25
$0.89
100
$0.865
300
$0.845
1,000
$0.83
3,000+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole