text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD068P03L3GATMA1

Single P-Channel 30 V 6.8 mOhm 68 nC OptiMOS™ Power Mosfet - TO-252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Infineon IPD068P03L3GATMA1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 6.8mΩ
Rated Power Dissipation: 100|W
Qg Gate Charge: 68nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,050.00
USD
Quantity
Unit Price
2,500
$0.42
5,000
$0.415
10,000
$0.41
12,500+
$0.405
Product Variant Information section