text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4147AZS-S265

32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V/5V Automotive 64-Pin TQFP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C4147AZS-S265 - Technical Attributes
Attributes Table
Family Name: PSoC 4
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 54
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Brown-out Detect/DMA/POR/PWM
Number Of Timers: 8
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx10-bit / 16-chx12-bit
On-Chip DAC: 2-chx7-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$5,296.00
USD
Quantity
Unit Price
1,600+
$3.31
Product Variant Information section