Manufacturer Part #
JKS-40
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton JKS-40 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton JKS-40 - Technical Attributes
Attributes Table
| Voltage Rating: | 600V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 40A |
| Dimension: | L 60.45mm x D 26.29mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
10
$117.86
20
$116.79
30+
$115.72
Product Variant Information section
Available Packaging
Package Qty:
10 per Std. Mfr. Pkg