text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4155-03-C

USB4155 Series 48 VDC 240 W Plug Right Angled SMT USB Type C Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
GCT USB4155-03-C - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.2
Gender: Male Plug
No of Positions: 24
Current Rating: 6.25A
Voltage Rating: 48V
Operating Temp Range: -30°C to +85°C
Rated Power: 240W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
1,000+
$0.90
Product Variant Information section