text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE101ELL561MMN3S

KZE Series 560 uF 100 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKZE101ELL561MMN3S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 560µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$362.50
USD
Quantity
Unit Price
15
$1.51
40
$1.49
125
$1.47
250
$1.45
750+
$1.42
Product Variant Information section