Manufacturer Part #
UP4B-680-R
UP Series 68 uH ±20 % Tolerance 2.4 A Unshielded Low Profile Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:275 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2404 | ||||||||||
Product Specification Section
Eaton UP4B-680-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton UP4B-680-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 68µH |
| Rated Current-Max: | 2.4A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 0.12Ω |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 15mm x W 22.1mm x H 7.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
275
USA:
275
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
275
$2.01
550
$1.99
825
$1.98
1,100+
$1.97
Product Variant Information section
Available Packaging
Package Qty:
275 per Reel
Mounting Method:
Surface Mount