text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW25123K48FKEG

CRCW Series 2512 1 W 3.48 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW25123K48FKEG - Technical Attributes
Attributes Table
Resistance: 3.48kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$450.00
USD
Quantity
Unit Price
2,000
$0.0465
6,000
$0.0453
8,000
$0.045
20,000
$0.044
30,000+
$0.043
Product Variant Information section