Manufacturer Part #
MMBD4448HTW-7-F
MMBD4448HTW Series 4 A 80 V 200 mW Fast Switching Diode Array - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated MMBD4448HTW-7-F - Product Specification
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
Diodes Incorporated MMBD4448HTW-7-F - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 80V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 200mW |
| Average Forward Current-Max: | 250mA |
| Peak Current-Max: | 4A |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBD4448HTW-7-F is a part of MMBD4448HTW Series 4 A 80 V 200 mW Fast Switching Diode. It is available in SOT-363 Package.
Features:
- Fast Switching Speed
- Small Surface Mount Package
- For General Purpose Switching Applications
- High Conductance
- Lead Free/RoHS Compliant
- Qualified to AEC-Q101 Standards for High Reliability
- "Green" Device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0885
6,000
$0.087
9,000
$0.0861
12,000
$0.0854
15,000+
$0.0835
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount