Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Especially designed for micropower cost-conscious applications
The MLX90392 is a monolithic sensor IC sensitive to the flux density applied orthogonally and parallel to the IC surface. The device makes magnetic measurement along the 3 axis (X, Y being in a plane parallel to the surface of the die, Z being perpendicular to the surface). Those measurements and the IC temperature are converted into 16-bit words which are transferred upon request over I2C communication channel. The device transmits compensated raw measurement data.
Especially designed for low micropower applications, the MLX90392 features a power down current of 1.5uA, and operates on a 1.8V supply.
MLX90392 simplifies designs!
To begin with, it reduces bill-of-materials costs and saves PCB space. Measuring just 2 mm x 2.5 mm x 0.4 mm, the sensor features a UTDFN-8 ultra-thin flat no-lead 8-pin package to help designers tackle space-constrained applications. To continue, the MLX90392 internal parameter can be updated on the fly from the microcontroller I2C bus, thus eliminating the need for an extra pin. Simpler PCB can be achieved.
And finally, the MLX90392 comes pre-programmed, making it a plug & play solution to integrate.
The MLX90392 is available in 2 magnetic versions:
The EVB90392 provides an easy way to connect the MLX90392 Triaxis® magnetic sensor IC to a microcontroller or measurement device. 2 variants are proposed:
Variant1: The EVB90392 as a breakout board: This EVB90392 contains a single MLX90392 IC mounted in the middle of a 25mm x 35mm PCB, together with a 100nF decoupling capacitor. The four pins of the IC are directly routed to the 4-pin header. The necessary passive components are included to allow for interfacing via I2C. This version must be used with a 1.8V microcontroller (the MLX90392 operates at 1.8V)_
Variant2: The EVB90392 compatible with the magnetic development kit: The development kit for magnetic sensors (or interface board) provides an easy way to connect the Melexis evaluation boards to various magnetic pieces like a knob. Additionally, the interface provides pin-outs to add an external LCD and Arduino or Mbed development board. This version can be used with microcontrollers operating at 1.8v but also other supply levels, using the parallel connectors_
MLX90392 Datasheet
MLX90392 Product flyer
MLX90392 Application Flyer
Selection Guide
About Melexis