Manufacturer Part #
HC7-1R0-R
HC7 Series 1 uH ±20 % Tolerance 20.3 A High Current 7 Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:610 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton HC7-1R0-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton HC7-1R0-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 20.3A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 2.1mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +155°C |
| Storage Temperature Range: | -40°C to +155°C |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
610+
$4.13
Product Variant Information section
Available Packaging
Package Qty:
610 per Reel
Mounting Method:
Surface Mount