text.skipToContent text.skipToNavigation

Manufacturer Part #

S3M-E3/9AT

S3M Series 1000 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Vishay S3M-E3/9AT - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 3A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 2.5µs
Reverse Current-Max: 10µA
Diode Capacitance-Max: 60pF
Peak Current-Max: 100A
Operating Temp Range: -55°C to +155°C
Moisture Sensitivity Level: 1
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
7000
Multiple Of:
3500
Total
$579.60
USD
Quantity
Unit Price
3,500
$0.0842
7,000
$0.0828
10,500
$0.0819
14,000
$0.0813
17,500+
$0.0795
Product Variant Information section