Manufacturer Part #
BSS126IXTSA1
N-Channel 600 V 21 mA 500 mW Surface Mount Small Signal Mosfet - PG-SOT23-3-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BSS126IXTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Part Status:
Active
Active
Infineon BSS126IXTSA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 500Ω |
| Rated Power Dissipation: | 500mW |
| Qg Gate Charge: | 1.4nC |
| Gate-Source Voltage-Max [Vgss]: | 2.7V |
| Drain Current: | 21mA |
| Turn-on Delay Time: | 6.1ns |
| Turn-off Delay Time: | 14ns |
| Rise Time: | 9.7ns |
| Fall Time: | 115ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.7V |
| Input Capacitance: | 21pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0534
9,000
$0.0522
30,000
$0.0509
60,000
$0.0501
120,000+
$0.0487
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount