text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS126IXTSA1

N-Channel 600 V 21 mA 500 mW Surface Mount Small Signal Mosfet - PG-SOT23-3-5

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSS126IXTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 500Ω
Rated Power Dissipation: 500mW
Qg Gate Charge: 1.4nC
Gate-Source Voltage-Max [Vgss]: 2.7V
Drain Current: 21mA
Turn-on Delay Time: 6.1ns
Turn-off Delay Time: 14ns
Rise Time: 9.7ns
Fall Time: 115ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.7V
Input Capacitance: 21pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$130.50
USD
Quantity
Unit Price
3,000
$0.0435
9,000
$0.0425
30,000
$0.0414
60,000
$0.0408
120,000+
$0.0396
Product Variant Information section