Manufacturer Part #
6-104069-2
24 sys 50 hdr drra shrd sn
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:690 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
TE Connectivity 6-104069-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6-104069-2 - Technical Attributes
Attributes Table
| No of Positions: | 24 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Latch Holder |
| Color: | Black |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,380
USA:
1,380
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
690+
$2.90
Product Variant Information section
Available Packaging
Package Qty:
690 per Tube
Mounting Method:
Through Hole