text.skipToContent text.skipToNavigation

Référence fabricant

182-009-213R561

182 Series 9 Position Right Angle Socket Board Mount D-Sub Connector

Modèle ECAD:
Nom du fabricant: NorComp
Emballage standard:
Product Variant Information section
Code de date: 2313
Product Specification Section
NorComp 182-009-213R561 - Caractéristiques techniques
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Female/Socket Solder
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +105°C
Méthode de montage : PCB Mount
Fonctionnalités et applications

The 182-009-213R561 is a 182 Series 9 Position Right Angle Socket Board Mount D-Sub . 

Product Features:

  • Available in 4 industry sizes/positions (9, 15, 25, 37).
  • Plug shell has indents to provide grounding and additional retention.
  • Available in many mounting and grounding to PCB options.
  • Non-removable contacts
  • hell: SPCC, Nickel Plated
  • Insulator: PA9T-Black
  • Contacts: Brass, Gold Plated (Entire Contact)
  • Rivet: Cooper Alloy, Nickel Plated
  • Board lock: SPCC, Tin Plated
  • Screw lock: Zinc Alloy, Nickel Plated

View the 182 series of D-Sub

Pricing Section
Stock global :
280
États-Unis:
280
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
1,63 $
USD
Quantité
Prix unitaire
1
$1.63
30
$1.60
100
$1.58
250
$1.56
750+
$1.52
Product Variant Information section