Référence fabricant
MRF24J40MAT-I/RM
2.4 GHz IEEE 802.15.4 RF Transceiver Module (T&R) -40C to +85C
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :800 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Microchip MRF24J40MAT-I/RM - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Microchip MRF24J40MAT-I/RM - Caractéristiques techniques
| Module: | ModuleWLAN-802154 |
| Data Rate: | 250kbps |
| Range: | 122m |
| RF Band: | 2.4GHz |
| Certified: | Yes |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Features:
IEEE Std. 802.15.4™ Compliant RF Transceiver
Supports ZigBee®, MiWi™, MiWi™ P2P and
Proprietary Wireless Networking Protocols
Small Size: 0.7” x 1.1” (17.8 mm x 27.9 mm),
Surface Mountable
Integrated Crystal, Internal Voltage Regulator,
Matching Circuitry and PCB Antenna
Easy Integration into Final Product – Minimize
Product Development, Quicker Time to Market
Radio Regulation Certification for United States
(FCC), Canada (IC) and Europe (ETSI)
Compatible with Microchip Microcontroller
Families (PIC16F, PIC18F, PIC24F/H, dsPIC33
and PIC32)
Up to 400 ft. Range
Operational:
Operating Voltage: 2.4-3.6V (3.3V typical)
Temperature Range: -40°C to +85°C Industrial
Simple, Four-Wire SPI Interface
Low-Current Consumption:
RX mode: 19 mA (typical)
TX mode: 23 mA (typical)
Sleep: 2 µA (typical)
RF/Analog Features:
ISM Band 2.405-2.48 GHz Operation
Data Rate: 250 kbps
-94 dBm Typical Sensitivity with +5 dBm
Maximum Input Level
+0 dBm Typical Output Power with
36 dB TX Power Control Range
Integrated Low Phase Noise VCO, Frequency
Synthesizer and PLL Loop Filter
Digital VCO and Filter Calibration
Integrated RSSI ADC and I/Q DACs
Integrated LDO
High Receiver and RSSI Dynamic Range
MAC/Baseband Features:
Hardware CSMA-CA Mechanism, Automatic ACK
Response and FCS Check
Independent Beacon, Transmit and GTS FIFO
Supports all CCA modes and RSS/LQI
Automatic Packet Retransmit Capable
Hardware Security Engine (AES-128) with CTR,
CCM and CBC-MAC modes
Supports Encryption and Dec
Emballages disponibles
Qté d'emballage(s) :
800 par Reel
Méthode de montage :
Surface Mount