text.skipToContent text.skipToNavigation

Référence fabricant

08-3518-00

8 Position 2.54 mm Surface Mount Open Frame Collet Socket

Modèle ECAD:
Nom du fabricant: Aries
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The 08-3518-00 is a Paert of 518 Series 8 Position 2.54 mm Pitch Surface Mount Open Frame Collet Sockets.

Features:

  • Open frame allows for more efficient utilization of board space and better cooling
  • Compatible with automatic insertion equipment
  • Side-to-side and end-to-end stackable

Specifications:

  • Body material is black UL 94V-0 Glass-Filled 4/6 Nylon
  • Pin body is Brass Alloy 360 1/2 hard per UNS C36000 ASTMB16-00
  • Pin body plating is either 200μ [5.08μm] min. 93/7 Tin/Lead per ASTM B545 or 200μ [5.08μm] min.
  • in per ASTM B545 Type 1 over 100μ [2.54μm] min. Nickel per SAE-AMS-QQ-N-290
  • 4-fingered collet contact is Beryllium Copper Alloy per UNS C17200 ASTM-B194-01
  • Contact plating is 10μ [.25μm] Gold per MIL-G-45204 over 50μ min. [1.27μm] Nickel per SAE-AMS-QQ-N-290
  • Contact current rating=3 Amps
  • Operating temperature= -67°F to 221°F [-55°C to 105°C]
  • Insertion Force=180 grams/pin; Withdrawal Force=90 grams/pin; Normal Force=140 grams/pin; based on a .018 [.46] dia. test lead
  • Accepts leads .015-.025 [.38-.64] in diameter, .100-.125 [2.54- 3.18] long
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
394
Multiples de :
1
Total 
575,24 $
USD
Quantité
Prix unitaire
1
$1.46
788
$1.44
1 182+
$1.43
Product Variant Information section