text.skipToContent text.skipToNavigation

Référence fabricant

DE09-PL-24

DPL Series 9 Position Right Angle Plug D-Sub Connector

Modèle ECAD:
Nom du fabricant: Adam Tech
Emballage standard:
Product Variant Information section
Code de date: 2406
Product Specification Section
Adam Tech DE09-PL-24 - Caractéristiques techniques
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: PCB
Pitch: 2.77 mm
Material: Front Metal
Gender: Male
Color: Black
Current Rating: 5A
Voltage Rating: 250V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Fonctionnalités et applications

The DE09-PL-24 is a part of DE09 series 9 positions right angle D-Sub. It has an operating temperature ranging from -55°C to +105°C.

The Right Angle .318” footprint PCB D-Sub connectors are a popular interface for many I/O applications. Offered in 9, 15, 25 and 37 positions they are a good choice for a low cost industry standard connection. These connectors are manufactured with precision stamped contacts offering a choice of contact plating and a wide selection of mating and mounting options.

Features:

  • Industry standard compatibility
  • Durable metal shell design
  • Precision formed contacts
  • Variety of Mating and mounting options

View the complete DE09 series of D-Sub

Pricing Section
Stock global :
1 530
États-Unis:
1 530
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,52 $
USD
Quantité
Prix unitaire
1
$0.52
50
$0.51
200
$0.495
500
$0.485
2 000+
$0.46
Product Variant Information section