Manufacturer Part #
178-009-513R691
Stacked (Dual) 9 Position Dual Row Female Socket Right Angle D-Sub Connectors
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:45 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
NorComp 178-009-513R691 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 178-009-513R691 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Panel Mount Receptacle |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Straight Solder Pins |
| Pitch: | 2.77 mm |
| Material: | Front Metal |
| Shell Size: | 1 E |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Insulation Resistance: | 1000Ω |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
45
$5.36
90
$5.33
135
$5.31
180
$5.30
225+
$5.26
Product Variant Information section
Available Packaging
Package Qty:
45 per Box
Mounting Method:
PCB Mount