text.skipToContent text.skipToNavigation

Manufacturer Part #

929002723613

Fortimo LED Strip VO LV3 44in 8100lm 3500K 80CRI 170lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2434
Product Specification Section
Signify North America 929002723613 - Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 7360lm
Typical Flux: 7960lm
Nominal Current: 1200mA
Maximum Current: 1950mA
Typical Forward Voltage: 38.5V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 1118.4 x 20 mm
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,048.80
USD
Quantity
Unit Price
120+
$8.74