text.skipToContent text.skipToNavigation

Manufacturer Part #

929002726613

Fortimo LED Strip VO LV3 19in 3600lm 5000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929002726613 - Technical Attributes
Attributes Table
Board Type: 2ft Slim Board
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 3330lm
Typical Flux: 3600lm
Nominal Current: 515mA
Maximum Current: 650mA
Typical Forward Voltage: 38.5V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 480 x 24 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.08
USD
Quantity
Unit Price
1
$6.08
5
$6.03
20
$5.95
40
$5.91
100+
$5.82