Manufacturer Part #
SMJD-3614048B-XXN100C60C038ALL
Linear SE Series (5630D-E3) 5000K 80CRI 2600lm 190lm/W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Seoul Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:180 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Seoul Semiconductor SMJD-3614048B-XXN100C60C038ALL - Product Specification
Seoul Semiconductor SMJD-3614048B-XXN100C60C038ALL - Technical Attributes
Attributes Table
| Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 560x20mm |
| Board Type: | 2ft Slim Board |
| Color: | Cool White |
| CCT: | 5000K |
| CRI: | 80 |
| Minimum Flux: | 2420lm |
| Typical Flux: | 2600lm |
| Nominal Current: | 400mA |
| Maximum Current: | 600mA |
| Typical Forward Voltage: | 34.5V |
| Test Temperature: | 25°C |
| Application 1: | General Lighting |
| Dimension: | 560 x 20 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
180+
$4.83
Product Variant Information section
Available Packaging
Package Qty:
180 per Box