text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21AR72E152KW01D

0805 1.5 nF 250 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM21AR72E152KW01D - Technical Attributes
Attributes Table
Capacitance: 1.5nF
Dielectric: X7R
Rated Voltage: 250V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$174.40
USD
Quantity
Unit Price
4,000
$0.0436
8,000
$0.0428
12,000
$0.0424
20,000
$0.0419
40,000+
$0.0408