text.skipToContent text.skipToNavigation

Manufacturer Part #

564R30GAD10

564R Series Ø8.4x5mm 1 nF 3 kV ±20 % Z5U Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Vishay 564R30GAD10 - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 1000pF
Tolerance (%): ±20%
Rated Voltage: 3kV
Dimension: T  5mm x D  8.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$305.00
USD
Quantity
Unit Price
250
$1.22
500
$1.21
750
$1.20
1,250+
$1.18
Product Variant Information section