text.skipToContent text.skipToNavigation

Manufacturer Part #

CDR31BX102BKUS

CDR31 Series 0805 1 nF 100 V ±10 % Tolerance SMT Military Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CDR31BX102BKUS - Technical Attributes
Attributes Table
Capacitance: 1nF
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Rated Voltage: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
612
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$23,450.00
USD
Quantity
Unit Price
5
$5.03
20
$4.92
40
$4.87
125
$4.79
250+
$4.69
Product Variant Information section