Manufacturer Part #
RTK0EF0163DK0002BU
RAJ240055 Series 2S–4S 16 V 2.5 A SMBus USB Interface Battery Evaluation Kit
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Renesas RTK0EF0163DK0002BU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.C.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas RTK0EF0163DK0002BU - Technical Attributes
Attributes Table
| Application Type: | Battery Management |
| Core Supported: | RAJ240055 |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$98.97
3
$97.62
5
$97.00
20
$95.34
30+
$94.26
Product Variant Information section
Available Packaging
Package Qty:
1 per Box