text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGT10N170A

IXGT Series 1700 Vce 10 A 46 ns td(on) HiPerFAST IGBT w/ Diode - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXGT10N170A - Technical Attributes
Attributes Table
CE Voltage-Max: 1700V
Collector Current @ 25C: 10A
Power Dissipation-Tot: 140W
Turn-on Delay Time: 46ns
Turn-off Delay Time: 190ns
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,420.00
USD
Quantity
Unit Price
5
$11.70
20
$11.59
75
$11.48
200
$11.40
500+
$11.27
Product Variant Information section