text.skipToContent text.skipToNavigation

Référence fabricant

TL-5242/W

TL Series Lithium MBU 3.6 V 2.10 Ah Standard Battery Pack

Modèle ECAD:
Nom du fabricant: Tadiran Batteries
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Tadiran Batteries TL-5242/W - Caractéristiques techniques
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3.6V
Capacity: 2.1Ah
Rechargeable: No
Fonctionnalités et applications

All lithium (primary and rechargeable) batteries are now subject to various transportation regulations in the Americas as well as internationally. Learn More


Tadiran Batteries is a leading manufacturers of lithium thionyl chloride technology and has perfected their craft through 25 years of research, development and manufacturing expertise. Tadiran lithium thionyl chloride cells outperform all competitors boasting life spans of 20years and up. The battery technology perfected by Tadiran is unique, enabling design engineers to pack more power into less space, combining unparalleled reliability, long life and powerful performance, giving way to their motto “Better by Design”. Tadiran also offers unmatched safety due to their unique "failsafe" construction and are free of heavy metals, making them among the most environmentally friendly of all batteries.

The Standard Battery Packs Series are built for long term high performance which are available with a variety of wire and connector options. These high performance packs are achieved through higher energy densities which can range up to 710Wh/Kg and 1420Wh/L, and are the highest capacity by weight and volume compared to any known battery technology. In addition to their high capacity and longevity these batteries can perform under extreme conditions. With a potential operating temperature range of -55°C to 150°C, these are the ideal batteries for harsh climates where battery replacement can be difficult.

The TL-5242/W is a AA cell with a rated voltage 3.6V from the Standard Battery Pack Series with 2 lead wires and a 3 pin connector. These batteries are found in a variety applications such as RF systems, Automatic Meter Reading, Wireless Security and Tracking systems and many more.

Special Feature:

  • Fast voltage recovery after long term storage and/or usage
  • High energy density
  • Low self discharge rate
  • Bobbin construction
  • Hermetic glass-to-metal-sealing
  • Non-flammable electrolyte

 

Available Termination: SP, TTPPT

Storage conditions: Cells should be stored in a clean & dry (less than 30% RH) area.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
240
Multiples de :
24
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 869,60 $
USD
Quantité
Prix unitaire
24
$7.95
48
$7.90
72
$7.88
96
$7.86
120+
$7.79
Product Variant Information section