Manufacturer Part #
TLH-5955/S
TLH-5955 Series 3.6 V 1.4 Ah 2/3AA Size Cylindrical Tadiran Lithium Battery
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Tadiran Batteries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:270 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Tadiran Batteries TLH-5955/S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Tadiran Batteries TLH-5955/S - Technical Attributes
Attributes Table
| Chemistry: | Lithium Metal |
| Rated Voltage: | 3.6V |
| Battery Cell Size: | 2/3 AA |
| Capacity: | 1.4Ah |
| Rechargeable: | No |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
270+
$5.63
Product Variant Information section
Available Packaging
Package Qty:
270 per Std. Mfr. Pkg